Part Details for MPC3BCW6.0 by Bivar Inc
Overview of MPC3BCW6.0 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC3BCW6.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC3BCW6.0-ND
|
DigiKey | LED PANEL IND GRN/RED 2.1V/2V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5363 | Buy Now |
DISTI #
749-MPC3BCW6.0
|
Mouser Electronics | LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 2 Leaded, 3mm Bi-Color HE Red/Green LED with White Diffused Lens, 6 In. Wire, No Connector. RoHS: Compliant | 240 |
|
$2.3100 / $4.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9500 | Buy Now |