-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 400MHz, RISC PROCESSOR, PBGA516
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5214
|
Newark | Microcontroller Mcu, 32 Bit, Power, 400Mhz, Bga-516, Product Range:Power Architecture Family Mpc51 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Tepbga, No. Of Pins:516Pins, Qualification:-Rohs Compliant: Yes |Nxp MPC5121YVY400B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7400 | Buy Now |
DISTI #
38AH8844
|
Newark | Telematics Processor Rohs Compliant: Yes |Nxp MPC5121YVY400B Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3400 | Buy Now |
DISTI #
MPC5121YVY400B-ND
|
DigiKey | IC MCU 32BIT ROMLESS 516FPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
266 In Stock |
|
$63.4440 / $76.8000 | Buy Now |
DISTI #
MPC5121YVY400B
|
Avnet Americas | MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC5121YVY400B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$51.2446 / $59.0966 | Buy Now |
DISTI #
841-MPC5121YVY400B
|
Mouser Electronics | Microprocessors - MPU TELEMATICS PROCESSOR | 0 |
|
Order Now | |
DISTI #
V36:1790_07190320
|
Arrow Electronics | MCU 32-bit e300 RISC ROMLess 3.3V 516-Pin TEBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2340 | Americas - 177 |
|
$62.5000 / $75.7900 | Buy Now |
|
Future Electronics | MPC5121 Series 128 kB SRAM 400 MHz SMT 32-Bit Microcontroller - FPBGA-516 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$66.7600 | Buy Now |
|
Quest Components | RISC PROCESSOR, PBGA516 | 800 |
|
$166.8984 / $194.7148 | Buy Now |
DISTI #
MPC5121YVY400B
|
Avnet Silica | MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray (Alt: MPC5121YVY400B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 40 |
|
Buy Now | |
DISTI #
MPC5121YVY400B
|
EBV Elektronik | MPU MPC-603e RISC 32-Bit 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray (Alt: MPC5121YVY400B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 680 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC5121YVY400B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5121YVY400B
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for MPC5121YVY400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5121YVY400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5121YVY400B | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC5121YVY400B vs SPC5121YVY400B |
MPC5121YVY400BR | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516 | Freescale Semiconductor | MPC5121YVY400B vs MPC5121YVY400BR |
SPC5121YVY400B | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516 | Freescale Semiconductor | MPC5121YVY400B vs SPC5121YVY400B |
SPC5121YVY400BR | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC5121YVY400B vs SPC5121YVY400BR |