-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 400MHz, MICROCONTROLLER, PBGA324
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7775
|
Newark | Microcontroller Mcu, 32 Bit, Power, 400Mhz, Tepbga-324, Product Range:Mpc5 Family Mpc51Xx Series Microcontrollers, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:400Mhz, Program Memory Size:- Rohs Compliant: Yes |Nxp MPC5125YVN400 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 | Buy Now |
DISTI #
MPC5125YVN400-ND
|
DigiKey | IC MCU 32BIT ROMLESS 324PBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
294 In Stock |
|
$31.3774 / $44.5500 | Buy Now |
DISTI #
MPC5125YVN400
|
Avnet Americas | MCU 32-bit MPC51xx e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TE-BGA Tray - Trays (Alt: MPC5125YVN400) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$26.5674 / $30.6382 | Buy Now |
DISTI #
841-MPC5125YVN400
|
Mouser Electronics | Microprocessors - MPU POWERPC EMBEDDED SOC SOC RoHS: Compliant | 894 |
|
$31.3400 / $44.5400 | Buy Now |
|
Future Electronics | e300 MPC51xx Microcontroller IC 32-Bit 400MHz ROMless 324-TEPBGA (23x23) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$30.0400 | Buy Now |
DISTI #
77264755
|
Verical | MCU 32-bit e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 300 |
|
$32.6250 / $47.6250 | Buy Now |
DISTI #
MPC5125YVN400
|
Avnet Americas | MCU 32-bit MPC51xx e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TE-BGA Tray - Trays (Alt: MPC5125YVN400) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$26.5674 / $30.6382 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13265 |
|
RFQ | |
DISTI #
MPC5125YVN400
|
Avnet Silica | MCU 32-bit MPC51xx e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TE-BGA Tray (Alt: MPC5125YVN400) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5125YVN400
|
EBV Elektronik | MCU 32-bit MPC51xx e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TE-BGA Tray (Alt: MPC5125YVN400) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC5125YVN400
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5125YVN400
NXP Semiconductors
32-BIT, FLASH, 400MHz, MICROCONTROLLER, PBGA324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 23 X 23 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034AJJ-1, TEPBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 35 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 128 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |