Part Details for MPC5125YVN400R by NXP Semiconductors
Overview of MPC5125YVN400R by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MPC5125YVN400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2817
|
Newark | Mpc5125 32-Bit Mpu, E300 Power Architecture Core, 400Mhz, Pbga 324/ Reel Rohs Compliant: Yes |Nxp MPC5125YVN400R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$25.5000 | Buy Now |
DISTI #
MPC5125YVN400R-ND
|
DigiKey | IC MCU 32BIT ROMLESS 324PBGA Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.1610 | Buy Now |
DISTI #
MPC5125YVN400R
|
Avnet Americas | MCU 32-bit MPC51xx e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TE-BGA T/R - Tape and Reel (Alt: MPC5125YVN400R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$26.5674 / $30.6382 | Buy Now |
DISTI #
841-MPC5125YVN400R
|
Mouser Electronics | Microprocessors - MPU POWERPC EMBEDDED SOC RoHS: Compliant | 0 |
|
$29.4500 / $44.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$32.9700 | Buy Now |
DISTI #
MPC5125YVN400R
|
Avnet Americas | MCU 32-bit MPC51xx e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TE-BGA T/R - Tape and Reel (Alt: MPC5125YVN400R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$26.5674 / $30.6382 | Buy Now |
DISTI #
SMC-MPC5125YVN400R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 461 |
|
RFQ | |
DISTI #
MPC5125YVN400R
|
Avnet Silica | MCU 32-bit MPC51xx e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TE-BGA T/R (Alt: MPC5125YVN400R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5125YVN400R
|
EBV Elektronik | MCU 32-bit MPC51xx e300 RISC ROMLess 1.4V/1.8V/2.5V/3.3V 324-Pin TE-BGA T/R (Alt: MPC5125YVN400R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT ROMLESS 324PBGA / e300 MPC51xx Microcontroller IC 32-Bit Single-Core 400MHz ROMless 324-PBGA (23x23) | 4200 |
|
$45.2180 / $67.8270 | Buy Now |
Part Details for MPC5125YVN400R
MPC5125YVN400R CAD Models
MPC5125YVN400R Part Data Attributes:
|
MPC5125YVN400R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5125YVN400R
NXP Semiconductors
32-BIT, FLASH, 400MHz, PBGA324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 23 X 23 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034AJJ-1, TEPBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 35 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 128 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |