-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6034
|
Newark | Ic, microcontroller,32-Bit, cmos, bga,416Pin, plastic Rohs Compliant: Yes |Nxp MPC5554MZP132R2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$56.5300 / $57.4800 | Buy Now |
DISTI #
MPC5554MZP132R2-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 416PBGA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$67.1650 | Buy Now |
DISTI #
MPC5554MZP132R2
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA T/R - Tape and Reel (Alt: MPC5554MZP132R2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$58.9000 / $67.9250 | Buy Now |
DISTI #
841-MPC5554MZP132R2
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Qorivva RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MPC5554MZP132R2
|
Avnet Silica | MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA T/R (Alt: MPC5554MZP132R2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5554MZP132R2
|
EBV Elektronik | MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA T/R (Alt: MPC5554MZP132R2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC5554MZP132R2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5554MZP132R2
NXP Semiconductors
32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 132 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MPC5554MZP132R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5554MZP132R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5554AZP132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132R2 vs MPC5554AZP132 |
MPC5554MVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132R2 vs MPC5554MVR132 |
MPC5554MZP132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132R2 vs MPC5554MZP132 |
MPC5554AVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132R2 vs MPC5554AVR132 |
MPC5554AVR132R2 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132R2 vs MPC5554AVR132R2 |
MPC5554AZP132R2 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5554MZP132R2 vs MPC5554AZP132R2 |
MPC5554MVR132R2 | MICROCONTROLLER | NXP Semiconductors | MPC5554MZP132R2 vs MPC5554MVR132R2 |
MPC5554MVR132R2 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEPBGA-416 | Freescale Semiconductor | MPC5554MZP132R2 vs MPC5554MVR132R2 |