Part Details for MPC8245LZU333D by Freescale Semiconductor
Overview of MPC8245LZU333D by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MPC8245LZU333D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8245LZU333D-ND
|
DigiKey | IC MPU MPC82XX 333MHZ 352TBGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$103.6200 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, Power Architecture, 333MHz, Integrated Host Processor, PCI, 0 to 105C RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$88.9200 / $104.6200 | Buy Now |
Part Details for MPC8245LZU333D
MPC8245LZU333D CAD Models
MPC8245LZU333D Part Data Attributes
|
MPC8245LZU333D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8245LZU333D
Freescale Semiconductor
32 Bit Power Architecture, 333MHz, Integrated Host Processor, PCI, 0 to 105C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8245LZU333D
This table gives cross-reference parts and alternative options found for MPC8245LZU333D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8245LZU333D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8245LVV333D | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 | Motorola Mobility LLC | MPC8245LZU333D vs MPC8245LVV333D |
KMPC8245LZU333D | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | MPC8245LZU333D vs KMPC8245LZU333D |
KMPC8245LZU333D | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,352PIN,PLASTIC | Freescale Semiconductor | MPC8245LZU333D vs KMPC8245LZU333D |
XPC8245LZU333D | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, TBGA-352 | Motorola Mobility LLC | MPC8245LZU333D vs XPC8245LZU333D |
MPC8245TZU333D | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | MPC8245LZU333D vs MPC8245TZU333D |
XPC8245TZU333D | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA352, TBGA-352 | Motorola Semiconductor Products | MPC8245LZU333D vs XPC8245TZU333D |
MPC8245LZU333X | 32-BIT, 333 MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Mobility LLC | MPC8245LZU333D vs MPC8245LZU333X |
XPC8245LZU333LA | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Semiconductor Products | MPC8245LZU333D vs XPC8245LZU333LA |
MPC8245LVV333D | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-352 | Freescale Semiconductor | MPC8245LZU333D vs MPC8245LVV333D |
PCX8245MTPU333D | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA352, 35 X 35 MM, 1.27 MM PITCH, TBGA-352 | Atmel Corporation | MPC8245LZU333D vs PCX8245MTPU333D |