Part Details for MPC8247CVRMIBA by NXP Semiconductors
Overview of MPC8247CVRMIBA by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8247CVRMIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9235
|
Newark | Powerquicc, 32 Bit Power Architecture, 266Mhz, Communications Processor, Pci, Usb, Cpm, -40 To 105C Rohs Compliant: Yes |Nxp MPC8247CVRMIBA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1500 | Buy Now |
DISTI #
53J3344
|
Newark | 32 Bit Microprocessor-Mpu, 266Mhz, Bga-516, Product Range:Powerquicc Family Powerquicc Ii Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Bga, No. Of Pins:516Pins, No. Of I/O S:82I/O S Rohs Compliant: Yes |Nxp MPC8247CVRMIBA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8600 | Buy Now |
DISTI #
MPC8247CVRMIBA-ND
|
DigiKey | IC MPU MPC82XX 266MHZ PBGA516 Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$59.4799 / $78.1700 | Buy Now |
DISTI #
MPC8247CVRMIBA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8247CVRMIBA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$52.1606 / $60.1529 | Buy Now |
DISTI #
841-MPC8247CVRMIBA
|
Mouser Electronics | Microprocessors - MPU 266 MHz 505.4 MIPS RoHS: Compliant | 0 |
|
$59.4700 / $78.1700 | Order Now |
|
Future Electronics | Microprocessors - MPU 266 MHz 505.4 MIPS RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$58.9800 | Buy Now |
DISTI #
75724336
|
Verical | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 40 |
|
$70.0000 / $90.6250 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 266MHz, Communications Processor, PCI, USB, CPM, -40 to 105C RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$57.3600 / $67.4800 | Buy Now |
DISTI #
MPC8247CVRMIBA
|
Avnet Silica | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray (Alt: MPC8247CVRMIBA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8247CVRMIBA
|
EBV Elektronik | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray (Alt: MPC8247CVRMIBA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8247CVRMIBA
MPC8247CVRMIBA CAD Models
MPC8247CVRMIBA Part Data Attributes
|
MPC8247CVRMIBA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8247CVRMIBA
NXP Semiconductors
32-BIT, 266MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MPC8247CVRMIBA
This table gives cross-reference parts and alternative options found for MPC8247CVRMIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8247CVRMIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8260AZUPIBB |
MPC8280CZUPX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8280CZUPX |
MPC8255ZUPIBX | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8247CVRMIBA vs MPC8255ZUPIBX |
PCX8260AMTPUMB | RISC Microprocessor, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Teledyne e2v | MPC8247CVRMIBA vs PCX8260AMTPUMB |
MPC8266AZULHDX | RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8247CVRMIBA vs MPC8266AZULHDX |
MPC8250AVVNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8250AVVNJDX |
KXPC8265AZUMHBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8247CVRMIBA vs KXPC8265AZUMHBA |
KMPC8266AZUPJDB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8247CVRMIBA vs KMPC8266AZUPJDB |
MPC8264ACZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8264ACZUPIBX |
MPC8264AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8247CVRMIBA vs MPC8264AZUPIBB |