Part Details for MPC8349EVVAGDB by NXP Semiconductors
Overview of MPC8349EVVAGDB by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8349EVVAGDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8349EVVAGDB
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray - Trays (Alt: MPC8349EVVAGDB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$104.9380 / $121.0172 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 400MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$136.3700 / $160.4400 | Buy Now |
DISTI #
MPC8349EVVAGDB
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray - Trays (Alt: MPC8349EVVAGDB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$104.9380 / $121.0172 | Buy Now |
DISTI #
1692110
|
Farnell | MPU, 32BIT, E300 CORE, PQ II, 672TBGA RoHS: Compliant Min Qty: 24 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$143.7137 | Buy Now |
|
Flip Electronics | Stock | 72 |
|
RFQ |
Part Details for MPC8349EVVAGDB
MPC8349EVVAGDB CAD Models
MPC8349EVVAGDB Part Data Attributes:
|
MPC8349EVVAGDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8349EVVAGDB
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e2 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8349EVVAGDB
This table gives cross-reference parts and alternative options found for MPC8349EVVAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8349EVVAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347CVVAGF | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAGDB vs MPC8347CVVAGF |
MPC8349ECVVAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAGDB vs MPC8349ECVVAGDA |
MPC8347EVVAJF | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8349EVVAGDB vs MPC8347EVVAJF |
MPC8347VVAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAGDB vs MPC8347VVAGDA |
MPC8349EVVAGD | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8349EVVAGDB vs MPC8349EVVAGD |
MPC8349ECVVAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAGDB vs MPC8349ECVVAGFB |
MPC8349ECVVAGD | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8349EVVAGDB vs MPC8349ECVVAGD |
MPC8347VVAGF | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8349EVVAGDB vs MPC8347VVAGF |
MPC8349ZUAGD | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8349EVVAGDB vs MPC8349ZUAGD |
MPC8349VVAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8349EVVAGDB vs MPC8349VVAJD |