Part Details for MPC8377CVRALG by NXP Semiconductors
Overview of MPC8377CVRALG by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8377CVRALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8377CVRALG
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA Tray (Alt: MPC8377CVRALG) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8377CVRALG
MPC8377CVRALG CAD Models
MPC8377CVRALG Part Data Attributes
|
MPC8377CVRALG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8377CVRALG
NXP Semiconductors
Microprocessor, 32-Bit, 667MHz, CMOS, PBGA689
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGAII-689 | |
Reach Compliance Code | unknown | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
Length | 31 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 2.46 mm | |
Speed | 667 MHz | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |