Part Details for MPC8378EVRAJFA by NXP Semiconductors
Overview of MPC8378EVRAJFA by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8378EVRAJFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8378EVRAJFA-954-ND
|
DigiKey | POWERQUICC 32 BIT POWER ARCH SOC Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$80.2500 | Buy Now |
DISTI #
V99:2348_07199788
|
Arrow Electronics | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 533MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1343 | Americas - 24 |
|
$28.4100 | Buy Now |
DISTI #
25861671
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 533MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray Min Qty: 1 Package Multiple: 1 Date Code: 1343 | Americas - 24 |
|
$28.4100 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 161 |
|
$68.8600 / $81.0100 | Buy Now |
DISTI #
4376124
|
Farnell | MICROPROCESSORS IC'S RoHS: Compliant Min Qty: 27 Lead time: 3 Weeks, 1 Days Container: Each | 161 |
|
$117.4796 | Buy Now |
Part Details for MPC8378EVRAJFA
MPC8378EVRAJFA CAD Models
MPC8378EVRAJFA Part Data Attributes:
|
MPC8378EVRAJFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8378EVRAJFA
NXP Semiconductors
32-BIT, 333MHz, MICROPROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8378EVRAJFA
This table gives cross-reference parts and alternative options found for MPC8378EVRAJFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8378EVRAJFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8377ECVRAJFA | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1 | Freescale Semiconductor | MPC8378EVRAJFA vs MPC8377ECVRAJFA |
MPC8378CVRAJFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8378EVRAJFA vs MPC8378CVRAJFA |
MPC8378VRANFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8378EVRAJFA vs MPC8378VRANFA |
MPC8378ECVRAJFA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378EVRAJFA vs MPC8378ECVRAJFA |
MPC8378VRAGFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | MPC8378EVRAJFA vs MPC8378VRAGFA |
MPC8378VRALFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378EVRAJFA vs MPC8378VRALFA |
MPC8378VRAGFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378EVRAJFA vs MPC8378VRAGFA |
MPC8378ECVRANFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378EVRAJFA vs MPC8378ECVRANFA |
MPC8378CVRAJFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | MPC8378EVRAJFA vs MPC8378CVRAJFA |
MPC8378ECVRAJFA | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1 | Freescale Semiconductor | MPC8378EVRAJFA vs MPC8378ECVRAJFA |