Part Details for MPC852TCZT66A by NXP Semiconductors
Overview of MPC852TCZT66A by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MPC852TCZT66A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC852TCZT66A
|
Avnet Americas | MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray - Trays (Alt: MPC852TCZT66A) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 283 Partner Stock |
|
$18.8728 / $21.7646 | Buy Now |
DISTI #
27004562
|
Verical | MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 66MHz 3.3V 256-Pin BGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1452 | Americas - 237 |
|
$17.3000 | Buy Now |
|
Rochester Electronics | PowerQUICC RISC Microprocessor, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 283 |
|
$18.8700 / $22.1900 | Buy Now |
|
NexGen Digital | 235 |
|
RFQ | ||
DISTI #
MPC852TCZT66A
|
EBV Elektronik | MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray (Alt: MPC852TCZT66A) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 72 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 21450 |
|
RFQ |
Part Details for MPC852TCZT66A
MPC852TCZT66A CAD Models
MPC852TCZT66A Part Data Attributes
|
MPC852TCZT66A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC852TCZT66A
NXP Semiconductors
32-BIT, 66MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, BGA-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC852TCZT66A
This table gives cross-reference parts and alternative options found for MPC852TCZT66A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC852TCZT66A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TCZT66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCZT66A vs MPC852TCZT66 |
MPC852TZT66A | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCZT66A vs MPC852TZT66A |
MPC852TCVR66A | PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, -40 to 100C | Freescale Semiconductor | MPC852TCZT66A vs MPC852TCVR66A |
MPC852TZT66 | IC,COMMUNICATIONS CONTROLLER,CMOS,BGA,256PIN | Freescale Semiconductor | MPC852TCZT66A vs MPC852TZT66 |
MPC852TCVR66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCZT66A vs MPC852TCVR66 |
MPC852TCVR66A | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCZT66A vs MPC852TCVR66A |
MPC852TCZT66A | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCZT66A vs MPC852TCZT66A |
MPC852TVR66A | PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC852TCZT66A vs MPC852TVR66A |
MPC852TVR66A | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCZT66A vs MPC852TVR66A |