Part Details for MPC857TZQ100B by Freescale Semiconductor
Overview of MPC857TZQ100B by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC857TZQ100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC857TZQ100B-ND
|
DigiKey | IC MPU MPC85XX 100MHZ 357BGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$75.9200 | Buy Now |
|
Rochester Electronics | MPC857 - PowerQUICC RISC Microprocessor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 132 |
|
$65.1500 / $76.6500 | Buy Now |
|
ComSIT USA | POWERQUICC PROCESSOR RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA357 RoHS: Not Compliant | Europe - 132 |
|
RFQ |
Part Details for MPC857TZQ100B
MPC857TZQ100B CAD Models
MPC857TZQ100B Part Data Attributes:
|
MPC857TZQ100B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC857TZQ100B
Freescale Semiconductor
RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA357
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | BGA-357 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.52 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |