Part Details for MPC885VR133 by Freescale Semiconductor
Overview of MPC885VR133 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC885VR133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 133MHZ, CMOS, PBGA357 | 1 |
|
$78.0000 | Buy Now |
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 133MHZ, CMOS, PBGA357 | 5 |
|
$126.0000 / $140.0000 | Buy Now |
|
Rochester Electronics | MPC885 - PowerQUICC 32 Bit Power Architecture, 133MHz, Communications Processor, 0 to 95C RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$52.5300 / $61.8100 | Buy Now |
Part Details for MPC885VR133
MPC885VR133 CAD Models
MPC885VR133 Part Data Attributes
|
MPC885VR133
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC885VR133
Freescale Semiconductor
32-BIT, 133MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC885VR133
This table gives cross-reference parts and alternative options found for MPC885VR133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC885VR133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC885ZP133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC885VR133 vs MPC885ZP133 |
MPC885VR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC885VR133 vs MPC885VR133 |
MPC885ZP133 | 32-BIT, 133 MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, MS-034BAK-1, BGA-357 | Motorola Mobility LLC | MPC885VR133 vs MPC885ZP133 |
MPC885ZP133 | PowerQUICC, 32 Bit Power Architecture, 133MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC885VR133 vs MPC885ZP133 |