MPC885ZP66
Description: 32-BIT, 66MHz, RISC PROCESSOR, PBGA357

Overview of MPC885ZP66 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MPC885ZP66 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MPC885ZP66
Avnet Americas MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray - Trays (Alt: MPC885ZP66) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 1711 Partner Stock
  • 9 $41.2126
  • 20 $39.1952
  • 20 $40.3480
  • 50 $38.6188
  • 90 $37.7542
  • 450 $36.8896
  • 900 $35.7368
$35.7368 / $41.2126 Buy Now
DISTI # MPC885ZP66
EBV Elektronik MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray (Alt: MPC885ZP66) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 1036
RFQ

CAD Models for MPC885ZP66 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC885ZP66 by NXP Semiconductors

MPC885ZP66
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, BGA-357
Reach Compliance Code
unknown
ECCN Code
5A002.A.1
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
357
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.52 mm
Speed
66 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC885ZP66
    NXP Semiconductors
    32-BIT, 66MHz, RISC PROCESSOR, PBGA357
    VS

Alternate Parts for MPC885ZP66

This table gives cross-reference parts and alternative options found for MPC885ZP66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC885ZP66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC885ZP66 PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C Freescale Semiconductor MPC885ZP66 vs MPC885ZP66
MPC885VR66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC885ZP66 vs MPC885VR66
MPC885VR66 PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C Freescale Semiconductor MPC885ZP66 vs MPC885VR66
Part Number Description Manufacturer Compare
KMPC880CZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor MPC885ZP66 vs KMPC880CZP66
KMPC880VR66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357 Freescale Semiconductor MPC885ZP66 vs KMPC880VR66
MPC880VR66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC885ZP66 vs MPC880VR66
KMPC880ZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC885ZP66 vs KMPC880ZP66
MPC885VR66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC885ZP66 vs MPC885VR66
KMPC880CVR66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357 Freescale Semiconductor MPC885ZP66 vs KMPC880CVR66
KMPC885CVR66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357 Freescale Semiconductor MPC885ZP66 vs KMPC885CVR66
KMPC885VR66 32-BIT, 66 MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357 Freescale Semiconductor MPC885ZP66 vs KMPC885VR66
KMPC885CZP66 RISC PROCESSOR NXP Semiconductors MPC885ZP66 vs KMPC885CZP66
KMPC880CZP66 RISC PROCESSOR NXP Semiconductors MPC885ZP66 vs KMPC880CZP66

Related Parts for MPC885ZP66

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC885ZP66 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC885ZP66 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC885ZP66 would you like to use for your alert(s)?
  • Please alert me when MPC885ZP66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC885ZP66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC885ZP66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC885ZP66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC885ZP66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC885ZP66 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: