Part Details for MPCC-2-16-2-L-44-10.00-S by Samtec Inc
Overview of MPCC-2-16-2-L-44-10.00-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPCC-2-16-2-L-44-10.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-L-44-10.00-S-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8900 | Buy Now |
DISTI #
MPCC-2-16-2-L-44-1
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 14AWG/24AWG (4Power/16Signal) POS Power RCP - Bulk (Alt: MPCC-2-16-2-L-44-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0800 / $18.9300 | Buy Now |
DISTI #
200-MPCC2162L441000S
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$11.3400 / $18.9300 | Order Now |
|
Onlinecomponents.com | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$9.5100 / $18.9300 | Buy Now |
DISTI #
MPCC-2-16-2-L-44-1
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 14AWG/24AWG (4Power/16Signal) POS Power RCP - Bulk (Alt: MPCC-2-16-2-L-44-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0800 / $18.9300 | Buy Now |
|
Master Electronics | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$9.5100 / $18.9300 | Buy Now |
DISTI #
5cd90276cd7c1c4c3856ec88
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$9.5100 / $18.9300 | Buy Now |
DISTI #
MPCC-2-16-2-L-44-10.00-S
|
Toby Electronics | MPCC - Samtec 5mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$9.1377 / $20.7418 | Buy Now |
Part Details for MPCC-2-16-2-L-44-10.00-S
MPCC-2-16-2-L-44-10.00-S CAD Models
MPCC-2-16-2-L-44-10.00-S Part Data Attributes:
|
MPCC-2-16-2-L-44-10.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-16-2-L-44-10.00-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |