Part Details for MPCC-2-16-2-L-48-72.00-S by Samtec Inc
Overview of MPCC-2-16-2-L-48-72.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPCC-2-16-2-L-48-72.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-L-48-72.00-S-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3000 | Buy Now |
DISTI #
MPCC-2-16-2-L-48-7
|
Avnet Americas | Cable Assembly PVC 1.83 m (4Power/16Signal) Position Mini Power Receptacle - Bulk (Alt: MPCC-2-16-2-L-48-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3800 / $40.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.4600 / $40.8400 | Buy Now | |
DISTI #
MPCC-2-16-2-L-48-7
|
Avnet Americas | Cable Assembly PVC 1.83 m (4Power/16Signal) Position Mini Power Receptacle - Bulk (Alt: MPCC-2-16-2-L-48-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3800 / $40.8400 | Buy Now |
DISTI #
MPCC-2-16-2-L-48-7
|
Avnet Americas | Cable Assembly PVC 1.83 m (4Power/16Signal) Position Mini Power Receptacle - Bulk (Alt: MPCC-2-16-2-L-48-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3800 / $40.8400 | Buy Now |
DISTI #
000000000006167726
|
Sager | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$28.4100 / $40.8400 | Buy Now |
|
Master Electronics | 0 |
|
$24.4600 / $40.8400 | Buy Now | |
DISTI #
5ed6bb43d158a67a8f404318
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$24.4600 / $40.8400 | Buy Now |
Part Details for MPCC-2-16-2-L-48-72.00-S
MPCC-2-16-2-L-48-72.00-S CAD Models
MPCC-2-16-2-L-48-72.00-S Part Data Attributes
|
MPCC-2-16-2-L-48-72.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-16-2-L-48-72.00-S
Samtec Inc
Board Connector, 20 Contact(s), 4 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.4 inch | |
Body Depth | 0.832 inch | |
Body Length | 1.754 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P4 | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 23.2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG |