Part Details for MPCC-2-16-2-L-64-10.50-D-NUS by Samtec Inc
Overview of MPCC-2-16-2-L-64-10.50-D-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPCC-2-16-2-L-64-10.50-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPCC-2-16-2-L-64-10.50-D-NUS
|
Avnet Americas | 5.00 mm Mini PowerStrip/30 A Signal/Power Co - Bulk (Alt: MPCC-2-16-2-L-64-10.50-D-NUS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007160969
|
Sager | Samtec 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$22.9400 / $32.9800 | Buy Now |
DISTI #
640610dd36d3906ec9fbdb3d
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$19.7500 / $32.9800 | Buy Now |
DISTI #
MPCC-2-16-2-L-64-10.50-D-NUS
|
Toby Electronics | MPCC - Samtec 5mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$19.1641 / $36.4915 | Buy Now |