Part Details for MPCC-2-24-2-L-48-75.00-S by Samtec Inc
Overview of MPCC-2-24-2-L-48-75.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPCC-2-24-2-L-48-75.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPCC-2-24-2-L-48-7
|
Avnet Americas | Cable Assembly Discrete Wire 1.905m 14AWG/28AWG (4Power/24Signal) POS Power RCP - Bulk (Alt: MPCC-2-24-2-L-48-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.4100 / $60.1900 | Buy Now |
DISTI #
MPCC-2-24-2-L-48-7
|
Avnet Americas | Cable Assembly Discrete Wire 1.905m 14AWG/28AWG (4Power/24Signal) POS Power RCP - Bulk (Alt: MPCC-2-24-2-L-48-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MPCC-2-24-2-L-48-7
|
Avnet Americas | Cable Assembly Discrete Wire 1.905m 14AWG/28AWG (4Power/24Signal) POS Power RCP - Bulk (Alt: MPCC-2-24-2-L-48-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005900274
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.4100 / $60.1900 | Buy Now |
Part Details for MPCC-2-24-2-L-48-75.00-S
MPCC-2-24-2-L-48-75.00-S CAD Models
MPCC-2-24-2-L-48-75.00-S Part Data Attributes
|
MPCC-2-24-2-L-48-75.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-24-2-L-48-75.00-S
Samtec Inc
Board Connector, 28 Contact(s), 4 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |