Part Details for MPCC-2-24-2-T-44-06.00-S by Samtec Inc
Overview of MPCC-2-24-2-T-44-06.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPCC-2-24-2-T-44-06.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-24-2-T-44-06.00-S-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6900 | Buy Now |
DISTI #
MPCC-2-24-2-T-44-0
|
Avnet Americas | Cable Assembly Power 0.152m 14AWG/24AWG (4Power/24Signal) POS Power SKT Bulk - Bulk (Alt: MPCC-2-24-2-T-44-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4100 / $16.6800 | Buy Now |
DISTI #
200-MPCC2242T440600S
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$9.9900 / $16.6800 | Order Now |
|
Onlinecomponents.com | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly | 0 |
|
$8.3800 / $16.6800 | Buy Now |
DISTI #
MPCC-2-24-2-T-44-0
|
Avnet Americas | Cable Assembly Power 0.152m 14AWG/24AWG (4Power/24Signal) POS Power SKT Bulk - Bulk (Alt: MPCC-2-24-2-T-44-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4100 / $16.6800 | Buy Now |
DISTI #
MPCC-2-24-2-T-44-0
|
Avnet Americas | Cable Assembly Power 0.152m 14AWG/24AWG (4Power/24Signal) POS Power SKT Bulk - Bulk (Alt: MPCC-2-24-2-T-44-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4100 / $16.6800 | Buy Now |
DISTI #
000000000003595481
|
Sager | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$11.6000 / $16.6800 | Buy Now |
|
Master Electronics | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly | 0 |
|
$8.3800 / $16.6800 | Buy Now |
DISTI #
5cd90267cd7c1c4c3856dad4
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Layer | 0 |
|
$8.3800 / $16.6800 | Buy Now |
Part Details for MPCC-2-24-2-T-44-06.00-S
MPCC-2-24-2-T-44-06.00-S CAD Models
MPCC-2-24-2-T-44-06.00-S Part Data Attributes
|
MPCC-2-24-2-T-44-06.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-24-2-T-44-06.00-S
Samtec Inc
Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Depth | 0.831 inch | |
Body Length | 1.911 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for MPCC-2-24-2-T-44-06.00-S
This table gives cross-reference parts and alternative options found for MPCC-2-24-2-T-44-06.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPCC-2-24-2-T-44-06.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPCC-2-24-2-T-64-24.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-T-44-06.00-S vs MPCC-2-24-2-T-64-24.00-S |
MPCC-2-24-2-T-46-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-T-44-06.00-S vs MPCC-2-24-2-T-46-06.00-S |
MPCC-2-24-2-T-68-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-T-44-06.00-S vs MPCC-2-24-2-T-68-06.00-S |
MPCC-2-24-2-T-64-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-T-44-06.00-S vs MPCC-2-24-2-T-64-06.00-S |
MPCC-2-24-2-T-60-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-T-44-06.00-S vs MPCC-2-24-2-T-60-06.00-S |
MPCC-2-24-2-T-66-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-T-44-06.00-S vs MPCC-2-24-2-T-66-06.00-S |
MPCC-2-24-2-T-48-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-T-44-06.00-S vs MPCC-2-24-2-T-48-06.00-S |
MPCC-2-24-2-T-48-24.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-T-44-06.00-S vs MPCC-2-24-2-T-48-24.00-S |
MPCC-2-24-2-T-66-20.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-T-44-06.00-S vs MPCC-2-24-2-T-66-20.00-S |