-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3126
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6206
|
Newark | V Rohs Compliant: Yes |Kemet MPCH0730LR12 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.8520 | Buy Now |
DISTI #
61AK4317
|
Newark | Power Inductor, 120Nh, Shielded, 32A Rohs Compliant: Yes |Kemet MPCH0730LR12 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
399-10943-1-ND
|
DigiKey | FIXED IND 120NH 31A 0.65MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2458 In Stock |
|
$0.7478 / $1.6900 | Buy Now |
DISTI #
MPCH0730LR12
|
Avnet Americas | Power Inductor (SMD), 120 nH, ± 20%, 31 A, 32 A, 8mm x 6.7mm x 3mm - Tape and Reel (Alt: MPCH0730LR12) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MPCH0730LR12
|
Avnet Americas | Power Inductor (SMD), 120 nH, ± 20%, 31 A, 32 A, 8mm x 6.7mm x 3mm - Tape and Reel (Alt: MPCH0730LR12) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8350 / $0.9464 | Buy Now |
DISTI #
MPCH0730LR12
|
Avnet Americas | Power Inductor (SMD), 120 nH, ± 20%, 31 A, 32 A, 8mm x 6.7mm x 3mm - Tape and Reel (Alt: MPCH0730LR12) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8350 / $0.9464 | Buy Now |
DISTI #
80-MPCH0730LR12
|
Mouser Electronics | Power Inductors - SMD 0.12uH 20% 32A DCR=0.65mOhms RoHS: Compliant | 2291 |
|
$0.7470 / $1.6900 | Buy Now |
DISTI #
MPCH0730LR12
|
TTI | Power Inductors - SMD 0.12uH 20% 32A DCR=0.65mOhms pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$0.7100 / $0.7900 | Buy Now |
DISTI #
MPCH0730LR12
|
Avnet Abacus | Power Inductor (SMD), 120 nH, � 20%, 31 A, 32 A, 8mm x 6.7mm x 3mm - Tape and Reel (Alt: MPCH0730LR12) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MPCH0730LR12
|
Avnet Asia | Power Inductor (SMD), 120 nH, ± 20%, 31 A, 32 A, 8mm x 6.7mm x 3mm (Alt: MPCH0730LR12) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 141 Weeks, 3 Days | 0 |
|
$0.3723 / $0.6146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPCH0730LR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPCH0730LR12
KEMET Corporation
General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3126
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3126 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.00065 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 10 % TOLERANCE; INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |