Datasheets
MPCH0730LR24 by:

General Purpose Inductor, 0.24uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3126

Part Details for MPCH0730LR24 by KEMET Corporation

Overview of MPCH0730LR24 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPCH0730LR24

Part # Distributor Description Stock Price Buy
DISTI # 19X1769
Newark Surface Mount Power Inductor, Mpch Series, 240 Nh, 20%, Shielded, 240 Ohm, 23 A Rohs Compliant: Yes |Kemet MPCH0730LR24 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 143
  • 10 $1.2400
  • 25 $1.1500
  • 50 $1.0700
  • 100 $0.9940
  • 250 $0.9650
  • 500 $0.9360
$0.9360 / $1.2400 Buy Now
DISTI # 79AH4509
Newark Inductor Power 0.24Uh 20% Smd Rohs Compliant: Yes |Kemet MPCH0730LR24 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.8520
  • 4,000 $0.7690
  • 6,000 $0.7410
  • 10,000 $0.7130
$0.7130 / $0.8520 Buy Now
DISTI # 90AC6207
Newark V |Kemet MPCH0730LR24 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.8520
  • 4,000 $0.7690
  • 6,000 $0.7410
  • 10,000 $0.7130
$0.7130 / $0.8520 Buy Now
DISTI # 399-10946-1-ND
DigiKey FIXED IND 240NH 23A 1.2 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 818
In Stock
  • 1 $1.6900
  • 10 $1.4340
  • 25 $1.3212
  • 50 $1.1808
  • 100 $0.9840
  • 250 $0.9558
  • 500 $0.8996
  • 1,000 $0.6959
$0.6959 / $1.6900 Buy Now
DISTI # MPCH0730LR24
Avnet Americas Power Inductor (SMD), 240 nH, ± 20%, 23 A, 18.5 A, 8mm x 6.7mm x 3mm - Tape and Reel (Alt: MPCH0730LR24) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.9464
  • 4,000 $0.8907
  • 6,000 $0.8350
$0.8350 / $0.9464 Buy Now
DISTI # MPCH0730LR24
Avnet Americas Power Inductor (SMD), 240 nH, ± 20%, 23 A, 18.5 A, 8mm x 6.7mm x 3mm - Tape and Reel (Alt: MPCH0730LR24) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.9464
  • 4,000 $0.8907
  • 6,000 $0.8350
$0.8350 / $0.9464 Buy Now
DISTI # 80-MPCH0730LR24
Mouser Electronics Power Inductors - SMD 0.24uH 20% 19A DCR=1.2mOhms RoHS: Compliant 413
  • 1 $1.5500
  • 10 $1.1900
  • 100 $0.8720
  • 500 $0.8110
  • 1,000 $0.6950
$0.6950 / $1.5500 Buy Now
DISTI # KEMET MPCH0730LR24
PEI Genesis General Purpose Inductor 0
Buy Now
DISTI # MPCH0730LR24
Avnet Abacus Power Inductor (SMD), 240 nH, � 20%, 23 A, 18.5 A, 8mm x 6.7mm x 3mm - Tape and Reel (Alt: MPCH0730LR24) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for MPCH0730LR24

MPCH0730LR24 Part Data Attributes:

MPCH0730LR24 KEMET Corporation
Buy Now Datasheet
Compare Parts:
MPCH0730LR24 KEMET Corporation General Purpose Inductor, 0.24uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3126
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 22 Weeks
Samacsys Manufacturer KEMET
Case/Size Code 3126
Construction Rectangular
Core Material METAL COMPOSITE
DC Resistance 0.0012 Ω
Inductance-Nom (L) 0.24 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 3 mm
Package Length 8 mm
Package Style SMT
Package Width 6.7 mm
Packing Method TR, Plastic, 13 Inch
Rated Current-Max 23 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature DCR IS MEASERED AT 10 % TOLERANCE; INDUCTANCE IS MEASURED AT 1mA
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

MPCH0730LR24 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPCH0730LR24 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPCH0730LR24 by KEMET Corporation

  • Please alert me when MPCH0730LR24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPCH0730LR24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPCH0730LR24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPCH0730LR24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPCH0730LR24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPCH0730LR24 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: