Part Details for MPF300T-1FCG1152IPP by Microchip Technology Inc
Overview of MPF300T-1FCG1152IPP by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF300T-1FCG1152IPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8878
|
Newark | Microchip Product Rohs Compliant: Yes |Microchip MPF300T-1FCG1152IPP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$660.4500 | Buy Now |
DISTI #
MPF300T-1FCG1152IP
|
Avnet Americas | FPGA MPF300T 300000 Logic Elements 28nm Technology 1V 1152-Ball BGA Tray - Trays (Alt: MPF300T-1FCG1152IP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$665.5100 / $723.0000 | Buy Now | |
DISTI #
MPF300T-1FCG1152IP
|
Avnet Americas | FPGA MPF300T 300000 Logic Elements 28nm Technology 1V 1152-Ball BGA Tray - Trays (Alt: MPF300T-1FCG1152IP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
NAC | MPF300T-1FCG1152IPP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$665.5100 / $723.0000 | Buy Now |