Part Details for MPF300T-1FCG784NI by Microchip Technology Inc
Overview of MPF300T-1FCG784NI by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MPF300T-1FCG784NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7003
|
Newark | Polarfire Mid-Range Fpga, 300Kles 784 Bga 29X29X2.80Mm Tray Rohs Compliant: Yes |Microchip MPF300T-1FCG784NI Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.4200 / $643.7100 | Buy Now |
DISTI #
150-MPF300T-1FCG784NI-ND
|
DigiKey | IC FPGA 388 I/O 784FCBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
14 In Stock |
|
$643.7100 | Buy Now |
DISTI #
MPF300T-1FCG784NI
|
Avnet Americas | FPGA PolarFire Family 300000 Cells 28nm Technology 784-Pin FCBGA Tray - Trays (Alt: MPF300T-1FCG784NI) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$589.4200 / $643.7100 | Buy Now |
DISTI #
579-F300T-1FCG784NI
|
Mouser Electronics | FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs RoHS: Compliant | 56 |
|
$643.7100 | Buy Now |
DISTI #
MPF300T-1FCG784NI
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 300KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$362.3900 / $643.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$815.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$591.5500 / $651.4300 | Buy Now |
|
Ameya Holding Limited | 12 |
|
RFQ | ||
|
NAC | MPF300T-1FCG784NI, 784 BGA 29x29x2.80mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$611.5200 / $652.2900 | Buy Now |
DISTI #
MPF300T-1FCG784NI
|
Avnet Silica | FPGA PolarFire Family 300000 Cells 28nm Technology 784-Pin FCBGA Tray (Alt: MPF300T-1FCG784NI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPF300T-1FCG784NI
MPF300T-1FCG784NI CAD Models
MPF300T-1FCG784NI Part Data Attributes
|
MPF300T-1FCG784NI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF300T-1FCG784NI
Microchip Technology Inc
Field Programmable Gate Array, 300000-Cell, CMOS, PBGA784
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-784 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B784 | |
Length | 29 mm | |
Number of Inputs | 388 | |
Number of Logic Cells | 300000 | |
Number of Outputs | 388 | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA784,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.47 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |