Part Details for MPF300T-FCVG484I by Microchip Technology Inc
Overview of MPF300T-FCVG484I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MPF300T-FCVG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8204
|
Newark | Fpga, 284 I/O, 500Mhz, Fcbga-484, Fpga Type:-, No. Of Logic Cells:300000Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:484Pins, Speed Grade:-, No.of User I/Os:284I/O S, Process Technology:28Nm (Cmos), Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MPF300T-FCVG484I Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$568.5400 / $620.6200 | Buy Now |
DISTI #
1100-1389-ND
|
DigiKey | IC FPGA 284 I/O 484FCBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$571.0500 | Buy Now |
DISTI #
MPF300T-FCVG484I
|
Avnet Americas | FPGA MPF300T 300000 Logic Elements 28nm Technology 1V 484-Ball BGA Tray - Trays (Alt: MPF300T-FCVG484I) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$522.8900 / $571.0500 | Buy Now |
DISTI #
494-MPF300T-FCVG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 3 |
|
$571.0500 | Buy Now |
DISTI #
MPF300T-FCVG484I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 300KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$321.4800 / $571.0500 | Buy Now |
|
Future Electronics | MPF Series 512 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 484 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$559.8600 / $587.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$524.7800 / $577.9000 | Buy Now |
|
NAC | MPF300T-FCVG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$542.5000 / $578.6700 | Buy Now |
DISTI #
MPF300T-FCVG484I
|
Avnet Silica | FPGA MPF300T 300000 Logic Elements 28nm Technology 1V 484-Ball BGA Tray (Alt: MPF300T-FCVG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPF300T-FCVG484I
|
EBV Elektronik | FPGA MPF300T 300000 Logic Elements 28nm Technology 1V 484-Ball BGA Tray (Alt: MPF300T-FCVG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPF300T-FCVG484I
MPF300T-FCVG484I CAD Models
MPF300T-FCVG484I Part Data Attributes
|
MPF300T-FCVG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF300T-FCVG484I
Microchip Technology Inc
Field Programmable Gate Array, 300000-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Inputs | 284 | |
Number of Logic Cells | 300000 | |
Number of Outputs | 284 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.32 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |