Part Details for MPF300T-FCVG484T2 by Microchip Technology Inc
Overview of MPF300T-FCVG484T2 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MPF300T-FCVG484T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MPF300T-FCVG484T2-ND
|
DigiKey | MPF300T-FCVG484T2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPF300T-FCVG484T2
|
Avnet Americas | PolarFire Mid-Range FPGA, 300KLEs - Trays (Alt: MPF300T-FCVG484T2) RoHS: Not Compliant Min Qty: 146 Package Multiple: 84 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$939.4100 | Buy Now |
DISTI #
MPF300T-FCVG484T2
|
Avnet Americas | PolarFire Mid-Range FPGA, 300KLEs - Trays (Alt: MPF300T-FCVG484T2) RoHS: Not Compliant Min Qty: 146 Package Multiple: 84 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$939.4100 | Buy Now |
|
NAC | MPF300T-FCVG484T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MPF300T-FCVG484T2
MPF300T-FCVG484T2 CAD Models
MPF300T-FCVG484T2 Part Data Attributes:
|
MPF300T-FCVG484T2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF300T-FCVG484T2
Microchip Technology Inc
Field Programmable Gate Array, 300000-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Inputs | 284 | |
Number of Logic Cells | 300000 | |
Number of Outputs | 284 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.32 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |