Part Details for MPF308212OM4Z-CA-1 by L-com Inc
Overview of MPF308212OM4Z-CA-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF308212OM4Z-CA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7698
|
Newark | Fo Cable, Mpo Jack-Jack, Om4, 3.3 , Fibre Optic Connector A:3X Mpo Jack, Fibre Optic Connector B:2X Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Na |L-Com MPF308212OM4Z-CA-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$89.2000 | Buy Now |
DISTI #
5073-MPF308212OM4Z-CA-1-ND
|
DigiKey | FIBER AG CONV HARNESS, 3XMPO8 (F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.0801 / $92.1600 | Buy Now |
DISTI #
73609559
|
RS | Fiber Aggregation Conversion Harness3xMPO8 no pins to 2xMPO12 no pinsOM4 50.- | L-com MPF308212OM4Z-CA-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$401.9900 | RFQ |
|
Onlinecomponents.com | Fiber Ag Conv Harness, 3xMPO8 (F) to 2xMPO12 (F) RoHS: Compliant | 0 |
|
$358.1700 / $379.0900 | Buy Now |
DISTI #
77743211
|
Verical | MPF308212OM4Z-CA-1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$71.3600 / $89.2000 | Buy Now |
DISTI #
MPF308212OM4Z-CA-1
|
L-com US | The L-com MPF308212OM4Z-CA-1 is a fiber aggregation conversion harness, which features a 3xMPO8 fiber legs with female connectors to 2xMPO12 fiber legs with female connectors The L-com MPF308212OM4Z-CA-1 multi-fiber conversion cables feature OM4 50/125um multimode fiber, and LSZH Jacket, in industry-standard Aqua color. The MPF308212OM4Z-CA-1 harness enables network engineers to aggregate data links, as well as optimize their fiber utilization, eliminating unused fibers common in MPO-12 and MPO-8 deployments. The L-com MPF308212OM4Z-CA-1 fiber aggregation conversion harness is configured for aggregation of transceiver signals, matching transmits and receives from lower data rate connections to higher-speed connections. L-com's MPO connectors are fully compatible with US Conec MTP products. The MPF308212OM4Z-CA-1 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship!. Min Qty: 1 Package Multiple: 1 | 5 |
|
$71.3600 / $89.2000 | Buy Now |