Part Details for MPF7100BVBA1ES by NXP Semiconductors
Overview of MPF7100BVBA1ES by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPF7100BVBA1ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH3146
|
Newark | Power Management Ic, I.mx 8Xl With Lpddr4, Pre-Prog, 5 Buck, 2 Ldo, Auto, Asil B, Grade 2, Qfn 48/Tray Rohs Compliant: Yes |Nxp MPF7100BVBA1ES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.2500 | Buy Now |
DISTI #
568-MPF7100BVBA1ES-ND
|
DigiKey | PF7100 PMIC I.MX8XL Min Qty: 260 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4296 | Buy Now |
DISTI #
MPF7100BVBA1ES
|
Avnet Americas | - Trays (Alt: MPF7100BVBA1ES) RoHS: Not Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MPF7100BVBA1ES
|
Mouser Electronics | Power Management Specialized - PMIC Power management IC, i.MX 8XL with lpDDR4, pre-prog, 5 buck, 2 LDO, Auto, ASIL B, grade 2, QFN 48 RoHS: Compliant | 260 |
|
$5.1000 / $8.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tray | 0Tray |
|
$4.5700 | Buy Now |
DISTI #
MPF7100BVBA1ES
|
Avnet Americas | - Trays (Alt: MPF7100BVBA1ES) RoHS: Not Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MPF7100BVBA1ES
|
Avnet Americas | - Trays (Alt: MPF7100BVBA1ES) RoHS: Not Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for MPF7100BVBA1ES
MPF7100BVBA1ES CAD Models
MPF7100BVBA1ES Part Data Attributes
|
MPF7100BVBA1ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPF7100BVBA1ES
NXP Semiconductors
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2020-08-25 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |