Part Details for MPF7100BVBA1ESR2 by NXP Semiconductors
Overview of MPF7100BVBA1ESR2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPF7100BVBA1ESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH3147
|
Newark | Power Management Ic, I.mx 8Xl With Lpddr4, Pre-Prog, 5 Buck, 2 Ldo, Auto, Asil B, Grade 2, Qfn 48/Reel Rohs Compliant: Yes |Nxp MPF7100BVBA1ESR2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 | Buy Now |
DISTI #
568-MPF7100BVBA1ESR2TR-ND
|
DigiKey | POWER MANAGEMENT IC, I.MX 8XL WI Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9591 | Buy Now |
DISTI #
MPF7100BVBA1ESR2
|
Avnet Americas | - Tape and Reel (Alt: MPF7100BVBA1ESR2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.6809 / $5.1677 | Buy Now |
DISTI #
771-MPF7100BVBA1ESR2
|
Mouser Electronics | Power Management Specialized - PMIC Power management IC, i.MX 8XL with lpDDR4, pre-prog, 5 buck, 2 LDO, Auto, ASIL B, grade 2, QFN 48 RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
DISTI #
MPF7100BVBA1ESR2
|
Avnet Americas | - Tape and Reel (Alt: MPF7100BVBA1ESR2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.6809 / $5.1677 | Buy Now |
DISTI #
MPF7100BVBA1ESR2
|
Avnet Americas | - Tape and Reel (Alt: MPF7100BVBA1ESR2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.6809 / $5.1677 | Buy Now |
Part Details for MPF7100BVBA1ESR2
MPF7100BVBA1ESR2 CAD Models
MPF7100BVBA1ESR2 Part Data Attributes
|
MPF7100BVBA1ESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPF7100BVBA1ESR2
NXP Semiconductors
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2020-08-25 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |