Part Details for MPFF12OM5AR-1 by L-com Inc
Overview of MPFF12OM5AR-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MPFF12OM5AR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9180
|
Newark | Fibre Cord, Mpo Jack-Mpo Jack, Mm, 1M, Fibre Optic Connector A:Mpo Jack, Fibre Optic Connector B:Mpo Jack, No. Of Fibers:12Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com MPFF12OM5AR-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$47.8000 | Buy Now |
DISTI #
5073-MPFF12OM5AR-1-ND
|
DigiKey | MPO NO PINS TO MPO NO PINS, 12 F Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$150.7048 / $160.9000 | Buy Now |
DISTI #
71819119
|
RS | 12 fiber, Type A, OM5 50/125um , OFNR Jacket, Lime Green, 1 M | L-com MPFF12OM5AR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$169.9900 | RFQ |
|
Onlinecomponents.com | MPO no pins to MPO no pins, 12 fiber,Type A,OM5 | 0 |
|
$151.4600 / $162.6800 | Buy Now |
DISTI #
MPFF12OM5AR-1
|
L-com US | These L-com multi-fiber ribbon cables provide great advantages in size by offering up to 12 times the density when compared to the same size SC connector! Factory terminated and tested, these OM5 50/125 Multimode, fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Available in 12 count MPO to MPO versions with or without alignment pins as well as Type A and Type B polarity options (keyed "up/up" or "up/down"), and riser-rated or low-smoke, zero halogen jackets. L-com's MPO connectors are fully compatible with US Conec MTP products. Use our custom cable configurator to create custom lengths today. Min Qty: 1 Package Multiple: 1 | 15 |
|
$135.9900 / $169.9900 | Buy Now |