Part Details for MPFF24OM3-3 by L-com Inc
Overview of MPFF24OM3-3 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFF24OM3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7772
|
Newark | Fibre Optic Lead Assy, Mpo Jack, Mm, 3M, Fibre Optic Connector A:Mpo Jack, Fibre Optic Connector B:Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:3M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com MPFF24OM3-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$76.5900 | Buy Now |
DISTI #
5073-MPFF24OM3-3-ND
|
DigiKey | 24 FIBER OM3 MPF-MPF LSZH AQU 3M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$187.9412 / $200.6600 | Buy Now |
DISTI #
71444923
|
RS | MPO w/o pins to MPO w/o pins, OM3 10G 50/125 Multimode, LSZH Jacket, Aqua, 3.0m | L-com MPFF24OM3-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$211.9900 | Buy Now |
|
Onlinecomponents.com | 24 Fiber OM3 MPF-MPF LSZH AQU 3M | 0 |
|
$188.8800 / $202.8700 | Buy Now |
DISTI #
77730816
|
Verical | MPFF24OM3-3 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$169.5920 / $211.9900 | Buy Now |
DISTI #
52809564
|
Verical | MPFF24OM3-3 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$93.4024 | Buy Now |
DISTI #
MPFF24OM3-3
|
L-com US | These L-com multi-fiber cables provide great advantages in size by offering up to 24 times the density when compared to the same size SC connector! Factory terminated and tested, these OM3 50/125 Multimode, 10gig rated fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Fan-out assemblies are ideal for making connections within rack mounted or wall mounted fiber enclosures that utilize single fiber connectors. Available in 6, 12 or 24 count MPO to MPO versions with or without alignment pins as well as MPO to fan-out assemblies utilizing LC, SC or ST connectors. MPO cassettes are also available from L-com. L-com's MPO connectors are fully compatible with US Conec MTP products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$49.6500 / $62.0600 | Buy Now |