Part Details for MPFF24OM5AR-10 by L-com Inc
Overview of MPFF24OM5AR-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFF24OM5AR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9209
|
Newark | Fibre Cord, Mpo Jack-Mpo Jack, Mm, 10M, Fibre Optic Connector A:Mpo Jack, Fibre Optic Connector B:Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com MPFF24OM5AR-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$194.7500 | Buy Now |
DISTI #
5073-MPFF24OM5AR-10-ND
|
DigiKey | MPO NO PINS TO MPO NO PINS, 24 F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$138.4136 / $147.7800 | Buy Now |
DISTI #
71819148
|
RS | 24 fiber, Type A, OM5 50/125um , OFNR Jacket, Lime Green, 10 M | L-com MPFF24OM5AR-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$535.0000 | RFQ |
|
Onlinecomponents.com | MPO no pins to MPO no pins, 24 fiber,Type A,OM5 RoHS: Compliant | 0 |
|
$476.6800 / $504.5300 | Buy Now |
DISTI #
MPFF24OM5AR-10
|
L-com US | These L-com multi-fiber cables provide great advantages in size by offering up to 24 times the density when compared to the same size SC connector! Factory terminated and tested, these OM5 50/125 Multimode fiber optic cables provide significant installation time savings. A push-pull design is utilized for easy mating and removal. Available with or without alignment pins as well as Type A and Type B polarity options, and in Riser-rated or low-smoke,zero halogen jackets. L-com's MPO connectors are fully compatible with US Conec MTP products. Min Qty: 1 Package Multiple: 1 | 5 |
|
$124.9000 / $156.1200 | Buy Now |