Part Details for MPFR-M14-4 by Carlo Gavazzi Holding AG
Overview of MPFR-M14-4 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFR-M14-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3306
|
Newark | Through-Beam Photoelectric Sensor Receiver, Optical Angle 4 Deg., Cable Connection, Modulated Infrared Light 880Nm, M14 Stainess Steel Housing |Carlo Gavazzi MPFR-M14-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2500 / $83.7700 | Buy Now |
DISTI #
MPFR-M14-4-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M Min Qty: 5 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$83.6000 | Buy Now |
DISTI #
225-MPFR-M14-4
|
Mouser Electronics | Photoelectric Sensors PHOTO TR SS M14, CAB RoHS: Compliant | 0 |
|
$74.4000 / $79.4200 | Order Now |
DISTI #
70628994
|
RS | Through-Beam Photoelectric Sensor Receiver, M14 Plastic Housing | Carlo Gavazzi Inc. MPFR-M14-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$70.7800 / $85.2700 | Buy Now |
|
Onlinecomponents.com | PHOTO TR SS M14 4-DEG 15M CAB RoHS: Compliant | 0 |
|
$70.4000 / $78.0100 | Buy Now |
DISTI #
MPFR-M14-4
|
TME | Sensor: photoelectric, receiver, Range: 15m, transmitter-receiver Min Qty: 1 | 0 |
|
$46.5700 / $53.7400 | RFQ |
Part Details for MPFR-M14-4
MPFR-M14-4 CAD Models
MPFR-M14-4 Part Data Attributes:
|
MPFR-M14-4
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
MPFR-M14-4
Carlo Gavazzi Holding AG
PHOTO TR SS M14, CAB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 20 mm | |
Body Length or Diameter | 12.8 mm | |
Housing | PC | |
Measurement Range-Max (mm) | 15000 mm | |
Measurement Range-Min (mm) | 8000 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Termination Type | CABLE |