Part Details for MPFS160TLS-FCSG536I by Microchip Technology Inc
Overview of MPFS160TLS-FCSG536I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MPFS160TLS-FCSG536I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8727
|
Newark | Polarfire Soc Fpga, Risc-V Cpu, 161Kles 536 Lfbga 16X16X1.45Mm Tray Rohs Compliant: Yes |Microchip MPFS160TLS-FCSG536I Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$447.4900 / $530.6000 | Buy Now |
DISTI #
150-MPFS160TLS-FCSG536I-ND
|
DigiKey | IC SOC RISC-V 536LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2 In Stock |
|
$530.6000 | Buy Now |
DISTI #
579-FS160TLSFCSG536I
|
Mouser Electronics | SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 161KLEs RoHS: Compliant | 0 |
|
$530.6000 | Order Now |
DISTI #
MPFS160TLS-FCSG536I
|
Microchip Technology Inc | PolarFire SoC FPGA, RISC-V CPU, 161KLEs, Projected EOL: 2049-01-17 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$263.4200 / $530.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$619.0400 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$449.1100 / $494.5700 | Buy Now | |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
|
NAC | MPFS160TLS-FCSG536I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$464.2700 / $495.2300 | Buy Now |
|
Master Electronics | 2 Factory Stock |
|
$449.1100 / $494.5700 | Buy Now |
Part Details for MPFS160TLS-FCSG536I
MPFS160TLS-FCSG536I CAD Models
MPFS160TLS-FCSG536I Part Data Attributes:
|
MPFS160TLS-FCSG536I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPFS160TLS-FCSG536I
Microchip Technology Inc
Programmable SoC, CMOS, PBGA536
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-536 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B536 | |
Length | 16 mm | |
Number of Terminals | 536 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA536,30X30,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |