Part Details for MPI-300-16 by Bel Fuse
Overview of MPI-300-16 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MPI-300-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI-300-16
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: MPI-300-16) Min Qty: 10 Package Multiple: 1 | 0 |
|
$131.3532 / $173.3985 | Buy Now |
DISTI #
MPI-300-16
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: MPI-300-16) Min Qty: 10 Package Multiple: 1 | 0 |
|
$131.3532 / $173.3985 | Buy Now |
Part Details for MPI-300-16
MPI-300-16 CAD Models
MPI-300-16 Part Data Attributes:
|
MPI-300-16
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MPI-300-16
Bel Fuse
Power Transformer, 300VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL; CSA; TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 98.2 mm | |
Input Voltage-Nom | 100/115 V | |
Isolation Voltage | 4000 V | |
Length | 104.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 37.6 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 100/115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 300 VA | |
Width | 109.2 mm |