Part Details for MPI001/28/BL by Bulgin
Overview of MPI001/28/BL by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MPI001/28/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C6842
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Mpi001 Series, Switch Operation:Off-(On), Illumination Color:Blue, Switch Terminals:Connector, Contact Current Max:50Marohs Compliant: Yes |Bulgin Limited MPI001/28/BL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0300 / $36.8900 | Buy Now |
DISTI #
708-1315-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
25 In Stock |
|
$33.3610 / $46.0200 | Buy Now |
DISTI #
117-MPI001/28/BL
|
Mouser Electronics | Pushbutton Switches BLU DOT SOLDER LUG RoHS: Compliant | 43 |
|
$33.3600 / $41.3600 | Buy Now |
DISTI #
70099272
|
RS | Switch, Front Panel, 50 mA, 24 VDC, 50 mA (Max.), SP Push to Make, 2.8 mm Tabs | Bulgin MPI001/28/BL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2200 / $44.6900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount RoHS: Compliant |
155 In Stock |
|
$32.5500 / $45.0500 | Buy Now |
DISTI #
MPI001/28/BL
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.05A/24VDC, IP66, blue Min Qty: 1 | 0 |
|
$31.8200 | RFQ |
DISTI #
4303052
|
element14 Asia-Pacific | SWITCH, VANDAL RESISTANT, BLUE, DOT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.0197 / $36.7239 | Buy Now |
DISTI #
4303052
|
Farnell | SWITCH, VANDAL RESISTANT, BLUE, DOT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$32.7438 / $39.4290 | Buy Now |
DISTI #
4368804
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$78.8453 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount RoHS: Compliant |
155 In Stock |
|
$32.5500 / $45.0500 | Buy Now |
Part Details for MPI001/28/BL
MPI001/28/BL CAD Models
MPI001/28/BL Part Data Attributes
|
MPI001/28/BL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI001/28/BL
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 32.7 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | BLUE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |