Part Details for MPI002/28/AM by Bulgin
Overview of MPI002/28/AM by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI002/28/AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4318
|
Newark | Vandal Resistant Switch, Mpi002 Series, Spst-No, Natural, Connector, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/28/AM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8800 / $47.3400 | Buy Now |
DISTI #
50H4765
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Product Range:Mpi002 Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Actuator/Cap Colour:Natural, Contact Current Dc Max:50Ma, Ip Rating:Ip66 Rohs Compliant: Yes |Bulgin Limited MPI002/28/AM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2800 / $36.9700 | Buy Now |
DISTI #
2266-MPI002/28/AM-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$33.3600 / $35.9500 | Buy Now |
DISTI #
708-1447-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7144 / $43.7500 | Buy Now |
DISTI #
117-MPI002/28/AM
|
Mouser Electronics | Pushbutton Switches AMBER RING SOLDER LUG RoHS: Compliant | 0 |
|
$30.0700 / $33.3100 | Order Now |
DISTI #
70099292
|
RS | Switch, Ring Illuminated, S.P. Pushto Make, 50mA, 24VDC Max, 2.8mm Solder Tabs | Bulgin MPI002/28/AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4 |
|
$18.9800 | Buy Now |
|
Onlinecomponents.com | Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Amber - Connector. RoHS: Compliant |
363 In Stock |
|
$29.4300 / $37.8600 | Buy Now |
DISTI #
MPI002/28/AM
|
Avnet Abacus | Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front (Alt: MPI002/28/AM) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MPI002/28/AM
|
Avnet Abacus | Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front (Alt: MPI002/28/AM) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7659024
|
element14 Asia-Pacific | SWITCH, ILLUM AMBER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.2632 / $43.6151 | Buy Now |
Part Details for MPI002/28/AM
MPI002/28/AM CAD Models
MPI002/28/AM Part Data Attributes
|
MPI002/28/AM
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/28/AM
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 32.7 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | AMBER LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |