Part Details for MPI002/28/BL/24 by Bulgin
Overview of MPI002/28/BL/24 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI002/28/BL/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R0082
|
Newark | Antivandal Sw, Spst-No, 0.05A/24V, Panel, Product Range:Mpi002 Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPI002/28/BL/24 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9500 | Buy Now |
DISTI #
76R0410
|
Newark | Vandal Resistant Switch, Spst-No, Solder, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/28/BL/24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7500 / $33.6300 | Buy Now |
DISTI #
708-2531-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
79 In Stock |
|
$33.3610 / $46.0200 | Buy Now |
DISTI #
167-MPI002/28/BL/24
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch RoHS: Compliant | 45 |
|
$33.2400 / $40.6000 | Buy Now |
DISTI #
70427618
|
RS | Push Button Switch, IP66,19.2mm, SP-NO, Panel Mount, Momentary, Illuminated Blue LED, | Bulgin MPI002/28/BL/24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$32.0100 / $41.5700 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI002 Series 24V Blue LED Ring 2.8mm Tab Termination RoHS: Compliant |
15 In Stock |
|
$32.2900 / $41.8900 | Buy Now |
DISTI #
MPI002/28/BL/24
|
Avnet Abacus | Vandal Resistant Switch Blue 50mA 24VDC (Alt: MPI002/28/BL/24) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1812255
|
element14 Asia-Pacific | SWITCH, VR, RING ILLUM, BLUE, SLDR, 24V RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$44.9068 / $49.5890 | Buy Now |
DISTI #
1812255
|
Farnell | SWITCH, VR, RING ILLUM, BLUE, SLDR, 24V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 20 |
|
$42.8713 / $46.5927 | Buy Now |
DISTI #
4368832
|
Farnell | RoHS: Compliant Min Qty: 3 Container: Each | 0 |
|
$57.5572 | Buy Now |
Part Details for MPI002/28/BL/24
MPI002/28/BL/24 CAD Models
MPI002/28/BL/24 Part Data Attributes
|
MPI002/28/BL/24
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/28/BL/24
Bulgin
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | ROUND BUTTON TYPE | |
Body Height | 32.7 mm | |
Body Length or Diameter | 22 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | BLUE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |