-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J6827
|
Newark | Vandal Resistant Switch, Mpi002 Series, Spst-No, Natural, Connector, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/28/BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$32.8900 / $46.5600 | Buy Now |
DISTI #
91C6844
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Product Range:Mpi002 Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPI002/28/BL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9400 / $38.8800 | Buy Now |
DISTI #
708-1321-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1353 In Stock |
|
$33.3610 / $46.0200 | Buy Now |
DISTI #
117-MPI002/28/BL
|
Mouser Electronics | Pushbutton Switches BLU RING SOLDER LUG RoHS: Compliant | 49 |
|
$32.6800 / $39.9300 | Buy Now |
DISTI #
70099273
|
RS | Switch, Front Panel, 50 mA, 24 VDC, 50 mA (Max.), SP Push to Make, 2.8 mm Tabs | Bulgin MPI002/28/BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 128 |
|
$33.4000 / $43.3800 | Buy Now |
DISTI #
BLGMPI002/28/BL
|
Heilind Electronics | ILLUMINATED STAINLESS STEEL VANDAL RESISTANT SWITCH | Americas - 66 in Stock |
|
$38.8871 / $39.5246 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount RoHS: Compliant |
400 In Stock |
|
$26.3900 / $43.8500 | Buy Now |
DISTI #
MPI002/28/BL
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.05A/24VDC, IP66, blue Min Qty: 1 | 489 |
|
$23.5200 / $34.4800 | Buy Now |
DISTI #
BLGMPI002/28/BL
|
Interstate Connecting Components | ILLUMINATED STAINLESS STEEL VANDAL RESISTANT SWITCH | 20 |
|
$38.8871 / $39.5246 | Buy Now |
DISTI #
MPI002/28/BL
|
Avnet Abacus | Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front (Alt: MPI002/28/BL) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI002/28/BL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/28/BL
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 32.7 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | BLUE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |