Part Details for MPI005PTELSRD12 by Bulgin
Overview of MPI005PTELSRD12 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI005PTELSRD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-MPI005PTELSRD12-ND
|
DigiKey | SWITCH PB SPCO ILLUM RED SS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6127 / $50.5100 | Buy Now |
DISTI #
167-MPI005PTELSRD12
|
Mouser Electronics | Pushbutton Switches 19mm SS Vndl Rstnt Red Scrw Term RoHS: Compliant | 40 |
|
$36.6100 / $49.8900 | Buy Now |
DISTI #
74176869
|
RS | 19mm Stainless Steel Vandal Resista | Bulgin MPI005PTELSRD12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8200 / $44.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$32.8500 / $68.8000 | Buy Now | |
DISTI #
MPI005PTELSRD12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$43.9100 / $53.6700 | RFQ |
DISTI #
3485549
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 5A, 24V/125V, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.4116 / $48.7964 | Buy Now |
DISTI #
3485549
|
Farnell | ANTI VANDAL SW, SPDT, 5A, 24V/125V, RED RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$43.4856 / $52.3698 | Buy Now |
Part Details for MPI005PTELSRD12
MPI005PTELSRD12 CAD Models
MPI005PTELSRD12 Part Data Attributes
|
MPI005PTELSRD12
Bulgin
Buy Now
|
Compare Parts:
MPI005PTELSRD12
Bulgin
|
Samacsys Manufacturer | Bulgin |