Part Details for MPI005RTELABL12 by Bulgin
Overview of MPI005RTELABL12 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI005RTELABL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-MPI005RTELABL12-ND
|
DigiKey | SWITCH PB SPCO ILLUM BLU ALUM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2982 / $48.7000 | Buy Now |
DISTI #
167-MPI005RTELABL12
|
Mouser Electronics | Pushbutton Switches 19mm Al Vandal Rstnt Blue Ring Scrw Term RoHS: Compliant | 39 |
|
$35.2900 / $48.1100 | Buy Now |
DISTI #
74176881
|
RS | 19mm Aluminum Vandal Resistant Swit | Bulgin MPI005RTELABL12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3900 / $42.6600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$31.6700 / $66.3300 | Buy Now | |
DISTI #
MPI005RTELABL12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$42.1100 / $51.4700 | RFQ |
DISTI #
3485540
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 5A, 24V/125V, BLU RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.9291 / $47.0938 | Buy Now |
DISTI #
3485540
|
Farnell | ANTI VANDAL SW, SPDT, 5A, 24V/125V, BLU RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$41.4726 / $49.9395 | Buy Now |