-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1008, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI2510V2-2R2-R
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.1 A, Shielded, 2.8 A, 2.5mm x 2mm x 1.25mm - Tape and Reel (Alt: MPI2510V2-2R2-R) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6208 / $0.8222 | Buy Now |
DISTI #
704-MPI2510V2-2R2-R
|
Mouser Electronics | Power Inductors - SMD .2.2uH 2.8A RoHS: Compliant | 5682 |
|
$0.7710 / $1.7500 | Buy Now |
DISTI #
V72:2272_22887950
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 2.1A 0.11Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1901 Container: Cut Strips | Americas - 17 |
|
$0.2718 / $0.2764 | Buy Now |
|
Future Electronics | FIXED IND 2.2UH 2.1A 110MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
DISTI #
MPI2510V2-2R2-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6400 / $0.7700 | Buy Now |
DISTI #
MPI2510V2-2R2-R
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 2.1 A, Shielded, 2.8 A, 2.5mm x 2mm x 1.25mm - Tape and Reel (Alt: MPI2510V2-2R2-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI2510V2-2R2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPI2510V2-2R2-R
Eaton Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MPI2510V2-2R2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPI2510V2-2R2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQPH252010M2R2PS | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008, CHIP | Walsin Technology Corporation | MPI2510V2-2R2-R vs WQPH252010M2R2PS |