Part Details for MPI2510V2-R68-R (ALTERNATE: MPI2510V2-R68-R) by Eaton Electronics
Overview of MPI2510V2-R68-R (ALTERNATE: MPI2510V2-R68-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI2510V2-R68-R (ALTERNATE: MPI2510V2-R68-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74087299
|
RS | IND 0.68uH, 4.3A, 2.5X2.0X1.0 SMT, 2Pads | Eaton Electronics MPI2510V2-R68-R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2670 | RFQ |