-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1008, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI2510V2-R68-R
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 3.1 A, Shielded, 4.3 A, 2.5mm x 2mm x 1.25mm - Tape and Reel (Alt: MPI2510V2-R68-R) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6208 / $0.8222 | Buy Now |
DISTI #
504-MPI2510V2-R68-R
|
Mouser Electronics | Power Inductors - SMD IND 0.68uH, 4.3A, 2.5X2.0X1.0 SMT, 2Pads RoHS: Compliant | 0 |
|
$0.7770 / $0.8470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
MPI2510V2-R68-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6400 / $0.7700 | Buy Now |
DISTI #
MPI2510V2-R68-R
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 3.1 A, Shielded, 4.3 A, 2.5mm x 2mm x 1.25mm - Tape and Reel (Alt: MPI2510V2-R68-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI2510V2-R68-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPI2510V2-R68-R
Eaton Corporation
General Purpose Inductor, 0.68uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.044 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |