-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 1717
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | FIXED IND 1UH 4.5A 30 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 3000Reel |
|
$0.7700 | Buy Now |
|
Future Electronics | FIXED IND 1UH 4.5A 30 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
DISTI #
MPI4015V2-1R0-R
|
TTI | Power Inductors - SMD 1uh 24mOhm 6A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7430 | Buy Now |
DISTI #
MPI4015V2-1R0-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6600 / $0.7900 | Buy Now |
DISTI #
MPI4015V2-1R0-R
|
Avnet Asia | Power Inductor (SMD), 1 uH, ± 20%, 5.5 A, Shielded, 6 A, 4.4mm x 4.2mm x 1.3mm (Alt: MPI4015V2-1R0-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.7425 / $0.8366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI4015V2-1R0-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPI4015V2-1R0-R
Eaton Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 1717 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |