Part Details for MPI4040R3-150-R by Eaton Corporation
Overview of MPI4040R3-150-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MPI4040R3-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPI4040R3-150-R
|
Avnet Abacus | Ind High Current Power Shielded 15uH 20% 100KHz 1.3A 1616 T/R (Alt: MPI4040R3-150-R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Abacus - 0 |
|
Buy Now |
Part Details for MPI4040R3-150-R
MPI4040R3-150-R CAD Models
MPI4040R3-150-R Part Data Attributes:
|
MPI4040R3-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPI4040R3-150-R
Eaton Corporation
General Purpose Inductor, 15uH, 20%, 1816,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1816 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.285 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.85 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shielded | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |