-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 0808, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPIA2510V2-4R7-R
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.22 A, Shielded, 1.8 A, 2.5mm x 2mm x 1.05mm - Tape and Reel (Alt: MPIA2510V2-4R7-R) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7245 / $0.9613 | Buy Now |
DISTI #
704-MPIA2510V2-4R7-R
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1.8A 220mOhms AEC-Q200 RoHS: Compliant | 2913 |
|
$0.8410 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9030 | Buy Now |
DISTI #
MPIA2510V2-4R7-R
|
TTI | Power Inductors - SMD 4.7uH 1.8A 220mOhms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7100 / $0.8600 | Buy Now |
DISTI #
MPIA2510V2-4R7R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7500 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPIA2510V2-4R7-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPIA2510V2-4R7-R
Eaton Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 0808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
DC Resistance | 0.262 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |