-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron Powder-Core, SMD, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPIA4020V2-4R7-R
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 2.7 A, Shielded, 3.2 A, 4.4mm x 4.2mm x 1.8mm - Tape and Reel (Alt: MPIA4020V2-4R7-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8512 / $0.9443 | Buy Now |
DISTI #
704-MPIA4020V2-4R7-R
|
Mouser Electronics | Power Inductors - SMD 4.7uH 3.2A 118mOhms AEC-Q200 RoHS: Compliant | 2445 |
|
$0.9400 / $2.0100 | Buy Now |
|
Future Electronics | FIXED IND 4.7UH 2.7A 118 MOHM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9250 | Buy Now |
|
Future Electronics | FIXED IND 4.7UH 2.7A 118 MOHM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9250 | Buy Now |
DISTI #
MPIA4020V2-4R7-R
|
TTI | Power Inductors - SMD 4.7uH 3.2A 118mOhms AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9600 | Buy Now |
DISTI #
MPIA4020V2-4R7R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8800 | Buy Now |
DISTI #
MPIA4020V2-4R7-R
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 2.7 A, Shielded, 3.2 A, 4.4mm x 4.2mm x 1.8mm - Tape and Reel (Alt: MPIA4020V2-4R7-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPIA4020V2-4R7-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MPIA4020V2-4R7-R
Eaton Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron Powder-Core, SMD, 1717, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1717 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.118 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |