Part Details for MPIC2112P by onsemi
Overview of MPIC2112P by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPIC2112P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6932
|
Newark | Mpic2112P, Motor Drivers/Controllers |Onsemi MPIC2112P Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.8670 | Buy Now |
DISTI #
2156-MPIC2112P-ND
|
DigiKey | MOSFET Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
126925 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDIP14 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 126925 |
|
$0.5608 / $0.6598 | Buy Now |