-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9704
|
Newark | Power Inductor, 1.8Uh, Shielded, 8.8A, Inductance:1.8Μh, Rms Current (Irms):8.8A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Mpl-Al, Dc Resistance Max:0.0127Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL5030-1R8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1435 |
|
$0.9720 / $1.8100 | Buy Now |
DISTI #
1589-MPL-AL5030-1R8CT-ND
|
DigiKey | FIXED IND 1.8UH 8.8A 10.5MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1721 In Stock |
|
$0.8030 / $1.6100 | Buy Now |
DISTI #
MPL-AL5030-1R8
|
Avnet Americas | Power Inductor (SMD), 1.8 µH, 8.8 A, Shielded, 12 A, MPL-AL - Tape and Reel (Alt: MPL-AL5030-1R8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
946-MPL-AL5030-1R8
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 1.8uH RoHS: Compliant | 0 |
|
$0.8020 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7070 | Buy Now |
DISTI #
MPL-AL5030-1R8
|
Avnet Americas | Power Inductor (SMD), 1.8 µH, 8.8 A, Shielded, 12 A, MPL-AL - Tape and Reel (Alt: MPL-AL5030-1R8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
MPL-AL5030-1R8
|
Avnet Silica | Power Inductor (SMD), 1.8 �H, 8.8 A, Shielded, 12 A, MPL-AL (Alt: MPL-AL5030-1R8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Low Resistance Series, size dimension: 5030, Inductance value: 1.8 H Min Qty: 1 | 0 |
|
$0.7100 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AL5030-1R8
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL5030-1R8
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Inductor Type | GENERAL PURPOSE INDUCTOR |