Part Details for MPL-AL5030-4R7 by Monolithic Power Systems
Overview of MPL-AL5030-4R7 by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MPL-AL5030-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9707
|
Newark | Power Inductor, 4.7Uh, Shielded, 5.3A, Inductance:4.7Μh, Rms Current (Irms):5.3A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Mpl-Al, Dc Resistance Max:0.0365Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL5030-4R7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3202 |
|
$0.9720 / $1.8100 | Buy Now |
DISTI #
1589-MPL-AL5030-4R7CT-ND
|
DigiKey | FIXED IND 4.7UH 5.3A 33 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5342 In Stock |
|
$0.7119 / $1.6100 | Buy Now |
DISTI #
MPL-AL5030-4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.3 A, Unshielded, 8 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: MPL-AL5030-4R7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
946-MPL-AL5030-4R7
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 4.7uH RoHS: Compliant | 1614 |
|
$0.7110 / $1.6100 | Buy Now |
|
Future Electronics | MPL-AL5030 Series 4.7 uH ±20 % 5.3 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$1.0600 / $1.4100 | Buy Now |
|
Future Electronics | MPL-AL5030 Series 4.7 uH ±20 % 5.3 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
DISTI #
MPL-AL5030-4R7
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.3 A, Unshielded, 8 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: MPL-AL5030-4R7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
MPL-AL5030-4R7
|
Avnet Silica | Power Inductor (SMD), 4.7 uH, � 20%, 5.3 A, Unshielded, 8 A, 5.5mm x 5.3mm x 2.9mm (Alt: MPL-AL5030-4R7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Low Resistance Series, size dimension: 5030, Inductance value: 4.7 H Min Qty: 1 | 0 |
|
$0.7100 / $0.8800 | Buy Now |
Part Details for MPL-AL5030-4R7
MPL-AL5030-4R7 CAD Models
MPL-AL5030-4R7 Part Data Attributes:
|
MPL-AL5030-4R7
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL5030-4R7
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 5.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |